
36149 | |
|---|---|
DigiKey Part Number | A27231-ND |
Manufacturer | |
Manufacturer Product Number | 36149 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36149 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.672" (17.07mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 50 | 7,22760 Kč | 361,38 Kč |
| 100 | 6,88100 Kč | 688,10 Kč |
| 250 | 6,44976 Kč | 1 612,44 Kč |
| 500 | 6,14108 Kč | 3 070,54 Kč |
| 1 000 | 5,84773 Kč | 5 847,73 Kč |
| 3 000 | 5,41125 Kč | 16 233,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






















