Wire Marker, Cable Tie 0.75" W x 1.50" L (19.1mm x 38.1mm) White Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP150-C

DigiKey Part Number
298-14961-ND
Manufacturer
Manufacturer Product Number
MP150-C
Description
WIRE MARKER CBL TIE 19.1X38.1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.75" W x 1.50" L (19.1mm x 38.1mm) White Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.75" W x 1.50" L (19.1mm x 38.1mm)
Manufacturer
Panduit Corp
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Nylon
Part Status
Active
Operating Temperature
-60°C ~ 85°C
Type
Wire Marker, Cable Tie
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 714
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1025,36600 Kč253,66 Kč
2524,65160 Kč616,29 Kč
5024,12260 Kč1 206,13 Kč
10023,60180 Kč2 360,18 Kč
30022,80033 Kč6 840,10 Kč
50022,43678 Kč11 218,39 Kč
1 00021,95215 Kč21 952,15 Kč
2 50021,32658 Kč53 316,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč