
M85049/51-1-14N | |
|---|---|
DigiKey Part Number | APM85049/51-1-14N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/51-1-14N |
Description | CONN CABLE CLAMP SZ12 14 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.351" ~ 0.476" (8.92mm ~ 12.09mm) | |
Diameter - Outside | 0.984" (25.00mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,35000 Kč | 369,35 Kč |
| 10 | 313,98300 Kč | 3 139,83 Kč |
| 25 | 294,31640 Kč | 7 357,91 Kč |
| 50 | 280,26880 Kč | 14 013,44 Kč |
| 100 | 266,89510 Kč | 26 689,51 Kč |
| 250 | 250,19956 Kč | 62 549,89 Kč |
| 500 | 238,27102 Kč | 119 135,51 Kč |
| Unit Price without VAT: | 369,35000 Kč |
|---|---|
| Unit Price with VAT: | 446,91350 Kč |








