Silver Connector Cable Clamp 5/8-24 UNEF 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Silver Connector Cable Clamp 5/8-24 UNEF 10
A8504952110N

M85049/52-1-10N

DigiKey Part Number
APC1363-ND
Manufacturer
Manufacturer Product Number
M85049/52-1-10N
Description
CONN CAB CLAMP SZ10 SIL 5/8-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 5/8-24 UNEF 10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.190" ~ 0.290" (4.83mm ~ 7.37mm)
Diameter - Outside
0.730" (18.54mm)
Shell Size - Insert
10
Thread Size
5/8-24 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
-
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,49000 Kč258,49 Kč
10219,70200 Kč2 197,02 Kč
25205,94840 Kč5 148,71 Kč
50196,11300 Kč9 805,65 Kč
100186,75200 Kč18 675,20 Kč
250175,06788 Kč43 766,97 Kč
500166,71950 Kč83 359,75 Kč
1 000158,77197 Kč158 771,97 Kč
Manufacturers Standard Package
Unit Price without VAT:258,49000 Kč
Unit Price with VAT:312,77290 Kč