
M39029/5-115 | |
|---|---|
DigiKey Part Number | AM39029/5-115-ND |
Manufacturer | |
Manufacturer Product Number | M39029/5-115 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - mm² 0.2 ~ 0.6mm² |
Manufacturer Amphenol Aerospace Operations | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Socket | Grade Military |
Contact Size 20 | Qualification MIL-C-39029 |
Wire Gauge or Range - AWG 20-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,51800 Kč | 475,18 Kč |
| 25 | 44,54080 Kč | 1 113,52 Kč |
| 50 | 42,41600 Kč | 2 120,80 Kč |
| 100 | 40,38970 Kč | 4 038,97 Kč |
| 488 | 36,11398 Kč | 17 623,62 Kč |
| 976 | 34,39046 Kč | 33 565,09 Kč |
| 1 464 | 33,42096 Kč | 48 928,29 Kč |
| 2 928 | 31,82724 Kč | 93 190,16 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |










