
MS3476L18-32S | |
|---|---|
DigiKey Part Number | 1178-MS3476L18-32S-ND |
Manufacturer | |
Manufacturer Product Number | MS3476L18-32S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 32 | Ingress Protection Fluid Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 18-32 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 191,29000 Kč | 2 191,29 Kč |
| 10 | 1 862,77200 Kč | 18 627,72 Kč |
| 25 | 1 746,24760 Kč | 43 656,19 Kč |
| 50 | 1 662,99680 Kč | 83 149,84 Kč |
| 100 | 1 583,74160 Kč | 158 374,16 Kč |
| Unit Price without VAT: | 2 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 651,46090 Kč |








