
M39029/4-110 | |
|---|---|
DigiKey Part Number | 1506-1047-ND |
Manufacturer | |
Manufacturer Product Number | M39029/4-110 |
Description | CONTACT PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Machined | Grade Military |
Contact Type Pin | Qualification MIL-C-39029 |
Contact Size 20 | Base Product Number |
Wire Gauge or Range - AWG 20-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39029/4-110 | Amphenol Aerospace Operations | 289 | AM39029/4-110-ND | 53,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 11,72080 Kč | 293,02 Kč |
| 50 | 11,15760 Kč | 557,88 Kč |
| 100 | 10,62380 Kč | 1 062,38 Kč |
| 250 | 9,95808 Kč | 2 489,52 Kč |
| 500 | 9,48216 Kč | 4 741,08 Kč |
| 1 000 | 9,02918 Kč | 9 029,18 Kč |
| 2 500 | 8,46383 Kč | 21 159,58 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |












