
MS27488-20-2 | |
|---|---|
DigiKey Part Number | MS27488-20-2-ND |
Manufacturer | |
Manufacturer Product Number | MS27488-20-2 |
Description | SEALING PLUGS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 20 Red |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer TE Connectivity Deutsch Connectors | Material Polyphenylsulfone (PPSU) |
Packaging Bulk | Color Red |
Part Status Active | Grade Military |
Accessory Type Plug, Sealing | Qualification MIL-DTL-38999 |
For Use With/Related Products Contacts, Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,57400 Kč | 105,74 Kč |
| 25 | 9,90200 Kč | 247,55 Kč |
| 50 | 9,42660 Kč | 471,33 Kč |
| 100 | 8,97620 Kč | 897,62 Kč |
| 250 | 8,41396 Kč | 2 103,49 Kč |
| 500 | 8,01184 Kč | 4 005,92 Kč |
| 1 000 | 7,62915 Kč | 7 629,15 Kč |
| 2 500 | 7,15127 Kč | 17 878,17 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |










