
DR-25-3/4-0-SP | |
|---|---|
DigiKey Part Number | 844-DR-25-3/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-3/4-0-SP |
Description | HEATSHRINK 3/4 BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.057" (1.45mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Qualification AMS-DTL-23053/16 |
Length Enter Number of Feet in Order Quantity | Shrink Temperature 150°C |
Inner Diameter - Supplied 0.748" (19.00mm) | Shelf Life 36 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 123,21835 Kč | 24 643,67 Kč |
| Unit Price without VAT: | 123,21835 Kč |
|---|---|
| Unit Price with VAT: | 149,09420 Kč |







