
MS27488-16-2 | |
|---|---|
DigiKey Part Number | MS27488-16-2-ND |
Manufacturer | |
Manufacturer Product Number | MS27488-16-2 |
Description | SEALING PLUGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 16 Green |
Datasheet | Datasheet |
EDA/CAD Models | MS27488-16-2 Models |
Category | Shell Size - Insert 16 |
Manufacturer TE Connectivity Deutsch Connectors | Material Polyphenylsulfone (PPSU) |
Packaging Bulk | Color Green |
Part Status Active | Grade Military |
Accessory Type Plug, Sealing | Qualification MIL-DTL-38999 |
For Use With/Related Products Contacts, Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 10,01080 Kč | 250,27 Kč |
| 50 | 9,53520 Kč | 476,76 Kč |
| 100 | 9,07840 Kč | 907,84 Kč |
| 250 | 8,50904 Kč | 2 127,26 Kč |
| 500 | 8,10236 Kč | 4 051,18 Kč |
| 1 000 | 7,71549 Kč | 7 715,49 Kč |
| 2 500 | 7,23219 Kč | 18 080,47 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |










