Socket Contact 16-20 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/56-352

DigiKey Part Number
1506-1059-ND
Manufacturer
Manufacturer Product Number
M39029/56-352
Description
CONTACT SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - mm²
0.6 ~ 1.34mm²
Manufacturer
TE Connectivity Deutsch Connectors
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
50.0µin (1.27µm)
Contact Type
Socket
Grade
Military
Contact Size
16
Qualification
MIL-C-39029
Wire Gauge or Range - AWG
16-20 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,40000 Kč63,40 Kč
1053,91100 Kč539,11 Kč
2550,52880 Kč1 263,22 Kč
5048,11360 Kč2 405,68 Kč
10045,81330 Kč4 581,33 Kč
25042,94480 Kč10 736,20 Kč
50040,89514 Kč20 447,57 Kč
1 00038,94368 Kč38 943,68 Kč
2 50036,50747 Kč91 268,67 Kč
Unit Price without VAT:63,40000 Kč
Unit Price with VAT:76,71400 Kč