Pin Contact 16-20 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/58-364

DigiKey Part Number
1506-1067-ND
Manufacturer
Manufacturer Product Number
M39029/58-364
Description
CONTACT PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - mm²
0.6 ~ 1.34mm²
Manufacturer
TE Connectivity Deutsch Connectors
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
50.0µin (1.27µm)
Contact Type
Pin
Grade
Military
Contact Size
16
Qualification
MIL-C-39029
Wire Gauge or Range - AWG
16-20 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39029/58-364Amphenol Aerospace Operations9 547AM39029/58-364-ND79,67000 KčDirect
In-Stock: 21 721
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1022,64900 Kč226,49 Kč
2521,22240 Kč530,56 Kč
5020,20480 Kč1 010,24 Kč
10019,24130 Kč1 924,13 Kč
25018,03416 Kč4 508,54 Kč
50017,17326 Kč8 586,63 Kč
1 00016,35342 Kč16 353,42 Kč
2 50015,32971 Kč38 324,28 Kč
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč