Connector Plug, Sealing 12 Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27488-12-2

DigiKey Part Number
MS27488-12-2-ND
Manufacturer
Manufacturer Product Number
MS27488-12-2
Description
SEALING PLUGS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing 12 Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
12
Manufacturer
TE Connectivity Deutsch Connectors
Material
Polyphenylsulfone (PPSU)
Packaging
Bulk
Color
Orange
Part Status
Active
Grade
Military
Accessory Type
Plug, Sealing
Qualification
MIL-DTL-38999
For Use With/Related Products
Contacts, Size 12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
1037,97800 Kč379,78 Kč
2535,59600 Kč889,90 Kč
5033,89440 Kč1 694,72 Kč
10032,27390 Kč3 227,39 Kč
25030,25132 Kč7 562,83 Kč
50028,80728 Kč14 403,64 Kč
1 00027,43249 Kč27 432,49 Kč
2 50025,71600 Kč64 290,00 Kč
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč