Connector Plug, Sealing 20 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27488-20

DigiKey Part Number
MS27488-20-ND
Manufacturer
Manufacturer Product Number
MS27488-20
Description
83723, SERIES III SEALING PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing 20 Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
20
Manufacturer
Amphenol Aerospace Operations
Color
Red
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-DTL-38999
Accessory Type
Plug, Sealing
Base Product Number
For Use With/Related Products
Contacts, Size 20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 699
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,46300 Kč44,63 Kč
254,17960 Kč104,49 Kč
503,97920 Kč198,96 Kč
1003,78740 Kč378,74 Kč
2503,55044 Kč887,61 Kč
5003,38068 Kč1 690,34 Kč
1 0003,21905 Kč3 219,05 Kč
2 5003,01729 Kč7 543,23 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč