
CBL-USB2-2828-100 | |
|---|---|
DigiKey Part Number | 5073-CBL-USB2-2828-100-ND |
Manufacturer | |
Manufacturer Product Number | CBL-USB2-2828-100 |
Description | BULK USB2.0 PVC 28/28 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.126" (3.20mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 4 (1 Twisted Pair + 2) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/0.0050" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 125%, 65% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 228,80000 Kč | 1 228,80 Kč |
| 10 | 1 044,48300 Kč | 10 444,83 Kč |
| 25 | 979,12000 Kč | 24 478,00 Kč |
| 50 | 932,42880 Kč | 46 621,44 Kč |
| 100 | 887,97810 Kč | 88 797,81 Kč |
| Unit Price without VAT: | 1 228,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 486,84800 Kč |











