
MS27488-16-3 | |
|---|---|
DigiKey Part Number | MS27488-16-3-ND |
Manufacturer | |
Manufacturer Product Number | MS27488-16-3 |
Description | SEALING PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 16 Green |
Datasheet | Datasheet |
Category | Shell Size - Insert 16 |
Manufacturer TE Connectivity Deutsch Connectors | Material Polyphenylsulfone (PPSU) |
Packaging Bag | Color Green |
Part Status Active | Grade Military |
Accessory Type Plug, Sealing | Qualification MIL-DTL-38999 |
For Use With/Related Products Contacts, Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 Kč | 121,17 Kč |
| 10 | 103,04700 Kč | 1 030,47 Kč |
| 25 | 96,58600 Kč | 2 414,65 Kč |
| 50 | 91,96860 Kč | 4 598,43 Kč |
| 100 | 87,57850 Kč | 8 757,85 Kč |
| 250 | 82,09560 Kč | 20 523,90 Kč |
| 500 | 78,17852 Kč | 39 089,26 Kč |
| 1 000 | 74,44996 Kč | 74 449,96 Kč |
| 2 500 | 69,79452 Kč | 174 486,30 Kč |
| Unit Price without VAT: | 121,17000 Kč |
|---|---|
| Unit Price with VAT: | 146,61570 Kč |



