
M39029/56-352 | |
|---|---|
DigiKey Part Number | AM39029/56-352-ND |
Manufacturer | |
Manufacturer Product Number | M39029/56-352 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 25 | 76,09680 Kč | 1 902,42 Kč |
| 50 | 72,45980 Kč | 3 622,99 Kč |
| 100 | 68,99730 Kč | 6 899,73 Kč |
| 250 | 64,67720 Kč | 16 169,30 Kč |
| 500 | 61,59092 Kč | 30 795,46 Kč |
| 1 000 | 58,65308 Kč | 58 653,08 Kč |
| 2 500 | 54,98478 Kč | 137 461,95 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |
















