
SJS616110 | |
|---|---|
DigiKey Part Number | SJS616110-ND |
Manufacturer | |
Manufacturer Product Number | SJS616110 |
Description | CONN PLUG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 11 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | B | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | White | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 95°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,71000 Kč | 839,71 Kč |
| 10 | 713,63800 Kč | 7 136,38 Kč |
| 25 | 668,96280 Kč | 16 724,07 Kč |
| 50 | 637,05000 Kč | 31 852,50 Kč |
| 100 | 606,67000 Kč | 60 667,00 Kč |
| 250 | 568,73840 Kč | 142 184,60 Kč |
| Unit Price without VAT: | 839,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,04910 Kč |



