SJS616100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol PCD
In Stock: 14
Unit Price: 881,71000 Kč
Datasheet
3 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS616100

DigiKey Part Number
APC2003-ND
Manufacturer
Manufacturer Product Number
SJS616100
Description
CONN PLUG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
3
Shell Size - Insert
11
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
A
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Red
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 95°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,71000 Kč839,71 Kč
10713,63800 Kč7 136,38 Kč
25668,96280 Kč16 724,07 Kč
50637,05000 Kč31 852,50 Kč
100606,67000 Kč60 667,00 Kč
250568,73840 Kč142 184,60 Kč
Manufacturers Standard Package
Unit Price without VAT:839,71000 Kč
Unit Price with VAT:1 016,04910 Kč