Pin Contact 12-14 AWG Size 12 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/4-113

DigiKey Part Number
1506-1050-ND
Manufacturer
Manufacturer Product Number
M39029/4-113
Description
CONTACT PIN 12-14AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pin Contact 12-14 AWG Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Deutsch Connectors
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power, Machined
Grade
Military
Contact Type
Pin
Qualification
MIL-C-39029
Contact Size
12
Base Product Number
Wire Gauge or Range - AWG
12-14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39029/4-113Amphenol Aerospace Operations1 302AM39029/4-113-ND117,00000 KčDirect
In-Stock: 811
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1096,18600 Kč961,86 Kč
2590,14600 Kč2 253,65 Kč
5085,84120 Kč4 292,06 Kč
10081,74310 Kč8 174,31 Kč
25076,62396 Kč19 155,99 Kč
50072,96838 Kč36 484,19 Kč
1 00069,48823 Kč69 488,23 Kč
3 00064,31148 Kč192 934,44 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč