
M39029/30-219 | |
|---|---|
DigiKey Part Number | 1506-1037-ND |
Manufacturer | |
Manufacturer Product Number | M39029/30-219 |
Description | CONTACT SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | M39029/30-219 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Type Power, Machined | Grade Military |
Contact Type Socket | Qualification MIL-C-39029 |
Contact Size 12 | Base Product Number |
Wire Gauge or Range - AWG 12-14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 29,03100 Kč | 290,31 Kč |
| 25 | 27,21240 Kč | 680,31 Kč |
| 50 | 25,91500 Kč | 1 295,75 Kč |
| 100 | 24,67410 Kč | 2 467,41 Kč |
| 250 | 23,12876 Kč | 5 782,19 Kč |
| 500 | 22,02382 Kč | 11 011,91 Kč |
| 1 000 | 20,97271 Kč | 20 972,71 Kč |
| 3 000 | 19,40896 Kč | 58 226,88 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |










