Image for M39029/29-216 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/29-216

DigiKey Part Number
2899-M39029/29-216CO-ND
Manufacturer
Manufacturer Product Number
M39029/29-216
Description
M39029/29-216
Customer Reference
Detailed Description
Pin Contact 8-10 AWG Size 0 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - mm²
34 ~ 60mm²
Manufacturer
Corsair
Contact Termination
Crimp
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Type
Power, Machined
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Pin
Grade
Military
Contact Size
0
Qualification
MIL-C-39029
Wire Gauge or Range - AWG
8-10 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.