
M39029/29-214 | |
|---|---|
DigiKey Part Number | AM39029/29-214-ND |
Manufacturer | |
Manufacturer Product Number | M39029/29-214 |
Description | CONTACT PIN 8-10AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8-10 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - mm² 5.0 ~ 8.5mm² |
Manufacturer Amphenol Aerospace Operations | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Power, Machined | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Pin | Grade Military |
Contact Size 8 | Qualification MIL-C-39029 |
Wire Gauge or Range - AWG 8-10 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 86,07520 Kč | 2 151,88 Kč |
| 50 | 81,96360 Kč | 4 098,18 Kč |
| 100 | 78,04960 Kč | 7 804,96 Kč |
| 250 | 73,16208 Kč | 18 290,52 Kč |
| 500 | 69,67178 Kč | 34 835,89 Kč |
| 1 000 | 66,34843 Kč | 66 348,43 Kč |
| 2 500 | 62,19910 Kč | 155 497,75 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |










