
M39029/29-215 | |
|---|---|
DigiKey Part Number | 1178-M39029/29-215-ND |
Manufacturer | |
Manufacturer Product Number | M39029/29-215 |
Description | CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 4-6 AWG Size 4 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 4 | |
Wire Gauge or Range - AWG | 4-6 AWG | |
Wire Gauge or Range - mm² | 13 ~ 21mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 207,33400 Kč | 2 073,34 Kč |
| 25 | 194,33240 Kč | 4 858,31 Kč |
| 50 | 185,05540 Kč | 9 252,77 Kč |
| 100 | 176,22570 Kč | 17 622,57 Kč |
| 250 | 165,19800 Kč | 41 299,50 Kč |
| 500 | 157,31996 Kč | 78 659,98 Kč |
| 1 000 | 149,82031 Kč | 149 820,31 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |





