4 (Power) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3456W22-22P

DigiKey Part Number
AMS3456W22-22P-ND
Manufacturer
Manufacturer Product Number
MS3456W22-22P
Description
CONN PLUG MALE 4POS SILV CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
22-22
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
46A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Automotive, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 212,90000 Kč3 212,90 Kč
102 731,31500 Kč27 313,15 Kč
252 560,49600 Kč64 012,40 Kč
502 438,44320 Kč121 922,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 212,90000 Kč
Unit Price with VAT:3 887,60900 Kč