
A8504951122W | |
|---|---|
DigiKey Part Number | APC1302-ND |
Manufacturer | |
Manufacturer Product Number | A8504951122W |
Description | CONN CABLE CLAMP SZ 22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Category | Thread Size 1 5/16-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.640" ~ 0.960" (16.26mm ~ 24.38mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 1.470" (37.34mm) | Base Product Number |
Shell Size - Insert 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,49000 Kč | 465,49 Kč |
| 10 | 395,67100 Kč | 3 956,71 Kč |
| 25 | 370,90240 Kč | 9 272,56 Kč |
| 50 | 353,20040 Kč | 17 660,02 Kč |
| 100 | 336,35330 Kč | 33 635,33 Kč |
| 250 | 315,31432 Kč | 78 828,58 Kč |
| 500 | 300,28332 Kč | 150 141,66 Kč |
| Unit Price without VAT: | 465,49000 Kč |
|---|---|
| Unit Price with VAT: | 563,24290 Kč |








