Direct

M39029/5-118 | |
|---|---|
DigiKey Part Number | 1506-1055-ND |
Manufacturer | |
Manufacturer Product Number | M39029/5-118 |
Description | CONTACT SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M39029/5-118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,54900 Kč | 1 045,49 Kč |
| 25 | 97,98520 Kč | 2 449,63 Kč |
| 50 | 93,30680 Kč | 4 665,34 Kč |
| 100 | 88,85300 Kč | 8 885,30 Kč |
| 250 | 83,29068 Kč | 20 822,67 Kč |
| 500 | 79,31658 Kč | 39 658,29 Kč |
| 1 000 | 75,53380 Kč | 75 533,80 Kč |
| 2 500 | 70,81038 Kč | 177 025,95 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |












