
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 14,48040 Kč | 362,01 Kč |
| 50 | 13,78720 Kč | 689,36 Kč |
| 100 | 13,13000 Kč | 1 313,00 Kč |
| 250 | 12,30652 Kč | 3 076,63 Kč |
| 500 | 11,71814 Kč | 5 859,07 Kč |
| 1 000 | 11,15855 Kč | 11 158,55 Kč |
| 2 500 | 10,46003 Kč | 26 150,08 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











