Socket Contact 20-24 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/5-115

DigiKey Part Number
1508-1343-ND
Manufacturer
Manufacturer Product Number
M39029/5-115
Description
CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 598
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1032,48400 Kč324,84 Kč
2530,43880 Kč760,97 Kč
5028,98140 Kč1 449,07 Kč
10027,59560 Kč2 759,56 Kč
25025,86616 Kč6 466,54 Kč
50024,63150 Kč12 315,75 Kč
1 00023,45561 Kč23 455,61 Kč
2 50021,98784 Kč54 969,60 Kč
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč