
M39029/5-116 | |
|---|---|
DigiKey Part Number | 1506-1053-ND |
Manufacturer | |
Manufacturer Product Number | M39029/5-116 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Machined | Grade Military |
Contact Type Socket | Qualification MIL-C-39029 |
Contact Size 16 | Base Product Number |
Wire Gauge or Range - AWG 16-20 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39029/5-116 | Amphenol Aerospace Operations | 7 632 | AM39029/5-116-ND | 95,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 64,90200 Kč | 649,02 Kč |
| 25 | 60,83120 Kč | 1 520,78 Kč |
| 50 | 57,92820 Kč | 2 896,41 Kč |
| 100 | 55,16070 Kč | 5 516,07 Kč |
| 250 | 51,70664 Kč | 12 926,66 Kč |
| 500 | 49,23858 Kč | 24 619,29 Kč |
| 1 000 | 46,88963 Kč | 46 889,63 Kč |
| 2 500 | 43,95680 Kč | 109 892,00 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |











