
MS3476L12-3P | |
|---|---|
DigiKey Part Number | 1178-MS3476L12-3P-ND |
Manufacturer | |
Manufacturer Product Number | MS3476L12-3P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 12-3 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,78000 Kč | 930,78 Kč |
| 10 | 791,11200 Kč | 7 911,12 Kč |
| 25 | 741,58840 Kč | 18 539,71 Kč |
| 50 | 706,21320 Kč | 35 310,66 Kč |
| 100 | 672,54400 Kč | 67 254,40 Kč |
| 250 | 630,49180 Kč | 157 622,95 Kč |
| Unit Price without VAT: | 930,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,24380 Kč |











