Pin Contact 16-20 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/4-111

DigiKey Part Number
1506-1048-ND
Manufacturer
Manufacturer Product Number
M39029/4-111
Description
CONTACT PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
M39029/4-111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Deutsch Connectors
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power, Machined
Grade
Military
Contact Type
Pin
Qualification
MIL-C-39029
Contact Size
16
Base Product Number
Wire Gauge or Range - AWG
16-20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 738
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1038,20700 Kč382,07 Kč
2535,80480 Kč895,12 Kč
5034,09460 Kč1 704,73 Kč
10032,46580 Kč3 246,58 Kč
25030,43236 Kč7 608,09 Kč
50028,97914 Kč14 489,57 Kč
1 00027,59641 Kč27 596,41 Kč
2 50025,86950 Kč64 673,75 Kč
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč