
M39029/31-228 | |
|---|---|
DigiKey Part Number | 1506-1039-ND |
Manufacturer | |
Manufacturer Product Number | M39029/31-228 |
Description | CONTACT PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M39029/31-228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 27,05400 Kč | 676,35 Kč |
| 50 | 25,76040 Kč | 1 288,02 Kč |
| 100 | 24,52780 Kč | 2 452,78 Kč |
| 250 | 22,99112 Kč | 5 747,78 Kč |
| 500 | 21,89336 Kč | 10 946,68 Kč |
| 1 000 | 20,84828 Kč | 20 848,28 Kč |
| 2 500 | 19,54334 Kč | 48 858,35 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |









