
M39029/31-229 | |
|---|---|
DigiKey Part Number | 1506-1040-ND |
Manufacturer | |
Manufacturer Product Number | M39029/31-229 |
Description | CONTACT PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M39029/31-229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 25 | 29,14520 Kč | 728,63 Kč |
| 50 | 27,75520 Kč | 1 387,76 Kč |
| 100 | 26,42810 Kč | 2 642,81 Kč |
| 250 | 24,77176 Kč | 6 192,94 Kč |
| 500 | 23,58874 Kč | 11 794,37 Kč |
| 1 000 | 22,46261 Kč | 22 462,61 Kč |
| 2 500 | 21,05696 Kč | 52 642,40 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |











