Pin Contact 20-24 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/31-627

DigiKey Part Number
1506-1042-ND
Manufacturer
Manufacturer Product Number
M39029/31-627
Description
CONTACT PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 453
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1058,94100 Kč589,41 Kč
2555,24160 Kč1 381,04 Kč
5052,60420 Kč2 630,21 Kč
10050,08860 Kč5 008,86 Kč
25046,95236 Kč11 738,09 Kč
50044,71146 Kč22 355,73 Kč
1 00042,57827 Kč42 578,27 Kč
2 50039,91485 Kč99 787,12 Kč
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč