
M39029/31-235 | |
|---|---|
DigiKey Part Number | 1178-M39029/31-235-ND |
Manufacturer | |
Manufacturer Product Number | M39029/31-235 |
Description | MALE CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.5 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-26482 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 338,40377 Kč | 338 403,77 Kč |
| Unit Price without VAT: | 338,40377 Kč |
|---|---|
| Unit Price with VAT: | 409,46856 Kč |




