
M39029/32-260 | |
|---|---|
DigiKey Part Number | AM39029/32-260-ND |
Manufacturer | |
Manufacturer Product Number | M39029/32-260 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Aerospace Operations | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Machined | Features Insulation Support |
Contact Type Socket | Grade Military |
Contact Size 20 | Qualification MIL-C-39029 |
Wire Gauge or Range - AWG 20-24 AWG | Base Product Number |
Wire Gauge or Range - mm² 0.2 ~ 0.6mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,32200 Kč | 543,22 Kč |
| 25 | 50,91600 Kč | 1 272,90 Kč |
| 50 | 48,48020 Kč | 2 424,01 Kč |
| 100 | 46,16410 Kč | 4 616,41 Kč |
| 250 | 43,27268 Kč | 10 818,17 Kč |
| 500 | 41,20732 Kč | 20 603,66 Kč |
| 1 000 | 39,24127 Kč | 39 241,27 Kč |
| 2 500 | 36,78640 Kč | 91 966,00 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |








