Socket Contact 20-24 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/32-259

DigiKey Part Number
1506-1045-ND
Manufacturer
Manufacturer Product Number
M39029/32-259
Description
CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
10106,75400 Kč1 067,54 Kč
25100,05120 Kč2 501,28 Kč
5095,27220 Kč4 763,61 Kč
10090,72400 Kč9 072,40 Kč
25085,04524 Kč21 261,31 Kč
50080,98760 Kč40 493,80 Kč
1 00077,12523 Kč77 125,23 Kč
Manufacturers Standard Package
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč