



0039039082 | |
|---|---|
DigiKey Part Number | WM19547-ND |
Manufacturer | |
Manufacturer Product Number | 0039039082 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039039082 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 Kč | 12,66 Kč |
| 10 | 10,69600 Kč | 106,96 Kč |
| 25 | 10,03120 Kč | 250,78 Kč |
| 50 | 9,54740 Kč | 477,37 Kč |
| 100 | 9,09190 Kč | 909,19 Kč |
| 250 | 8,52156 Kč | 2 130,39 Kč |
| 500 | 8,11450 Kč | 4 057,25 Kč |
| 1 000 | 7,72672 Kč | 7 726,72 Kč |
| 2 500 | 7,24292 Kč | 18 107,30 Kč |
| Unit Price without VAT: | 12,66000 Kč |
|---|---|
| Unit Price with VAT: | 15,31860 Kč |












