



0039013085 | |
|---|---|
DigiKey Part Number | WM13488-ND |
Manufacturer | |
Manufacturer Product Number | 0039013085 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039013085 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 50 | 7,90360 Kč | 395,18 Kč |
| 100 | 7,52780 Kč | 752,78 Kč |
| 250 | 7,05448 Kč | 1 763,62 Kč |
| 500 | 6,71726 Kč | 3 358,63 Kč |
| 1 000 | 6,39641 Kč | 6 396,41 Kč |
| 2 500 | 5,99577 Kč | 14 989,43 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




































