


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,96800 Kč | 349,20 Kč |
| 50 | 13,30020 Kč | 665,01 Kč |
| 100 | 12,66390 Kč | 1 266,39 Kč |
| 250 | 11,86976 Kč | 2 967,44 Kč |
| 500 | 11,30238 Kč | 5 651,19 Kč |
| 1 000 | 10,76273 Kč | 10 762,73 Kč |
| 2 500 | 10,08878 Kč | 25 221,95 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




















