




DTM06-4S-E007 | |
|---|---|
DigiKey Part Number | 1734-1468-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-4S-E007 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-4S-E007 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Features IP68, IP6K9K, Shrink Boot Adapter |
Part Status Active | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 67,38400 Kč | 673,84 Kč |
| 25 | 63,16720 Kč | 1 579,18 Kč |
| 50 | 60,14720 Kč | 3 007,36 Kč |
| 100 | 57,27550 Kč | 5 727,55 Kč |
| 250 | 53,68956 Kč | 13 422,39 Kč |
| 500 | 51,12684 Kč | 25 563,42 Kč |
| 1 200 | 48,06619 Kč | 57 679,43 Kč |
| 3 600 | 44,48490 Kč | 160 145,64 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |











