




DTM06-3S-E007 | |
|---|---|
DigiKey Part Number | 1734-1466-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-3S-E007 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-3S-E007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,13300 Kč | 621,33 Kč |
| 25 | 58,24840 Kč | 1 456,21 Kč |
| 50 | 55,46000 Kč | 2 773,00 Kč |
| 100 | 52,81210 Kč | 5 281,21 Kč |
| 250 | 49,50488 Kč | 12 376,22 Kč |
| 500 | 47,14176 Kč | 23 570,88 Kč |
| 1 400 | 43,84052 Kč | 61 376,73 Kč |
| 2 800 | 41,74988 Kč | 116 899,66 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |











