2 Rectangular Connectors - Housings Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug
DTM06-2S-E007
DTM06-2S-E007
Taking Commercial Drone Reliability to New Heights

DTM06-2S-E007

DigiKey Part Number
1734-1465-ND
Manufacturer
Manufacturer Product Number
DTM06-2S-E007
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
EDA/CAD Models
DTM06-2S-E007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP68, IP6K9K, Shrink Boot Adapter
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1043,94900 Kč439,49 Kč
2541,18120 Kč1 029,53 Kč
5039,21580 Kč1 960,79 Kč
10037,34280 Kč3 734,28 Kč
25035,00368 Kč8 750,92 Kč
50033,33222 Kč16 666,11 Kč
2 00030,22767 Kč60 455,34 Kč
4 00028,78611 Kč115 144,44 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč