2 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Gray
DTM04-2P-E007
DTM04-2P-E007
Taking Commercial Drone Reliability to New Heights

DTM04-2P-E007

DigiKey Part Number
1734-1928-ND
Manufacturer
Manufacturer Product Number
DTM04-2P-E007
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DTM04-2P-E007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
IP68, IP6K9K, Shrink Boot Adapter
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATM04-2P-SR01GYAmphenol Sine Systems Corp229ATM04-2P-SR01GY-ND44,21000 KčSimilar
In-Stock: 905
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
1057,04000 Kč570,40 Kč
2553,47360 Kč1 336,84 Kč
5050,91240 Kč2 545,62 Kč
10048,48280 Kč4 848,28 Kč
25045,44580 Kč11 361,45 Kč
50043,27642 Kč21 638,21 Kč
1 00041,21172 Kč41 211,72 Kč
3 00038,14040 Kč114 421,20 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč