
M85049/51-1-18N | |
|---|---|
DigiKey Part Number | APM85049/51-1-18N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/51-1-18N |
Description | CONN CABLE CLAMP SZ18 27 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 18, 27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.518" ~ 0.706" (13.16mm ~ 17.93mm) | |
Diameter - Outside | 1.218" (30.94mm) | |
Shell Size - Insert | 18, 27 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,63000 Kč | 404,63 Kč |
| 10 | 343,82100 Kč | 3 438,21 Kč |
| 25 | 322,28560 Kč | 8 057,14 Kč |
| 50 | 306,90680 Kč | 15 345,34 Kč |
| 100 | 292,26280 Kč | 29 226,28 Kč |
| 250 | 273,98192 Kč | 68 495,48 Kč |
| 500 | 260,91988 Kč | 130 459,94 Kč |
| Unit Price without VAT: | 404,63000 Kč |
|---|---|
| Unit Price with VAT: | 489,60230 Kč |


