Silver Connector Cable Clamp 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/51-1-10N

DigiKey Part Number
APM85049/51-1-10N-ND
Manufacturer
Manufacturer Product Number
M85049/51-1-10N
Description
CONN CABLE CLAMP SZ10 SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.187" ~ 0.286" (4.75mm ~ 7.26mm)
Diameter - Outside
0.734" (18.64mm)
Shell Size - Insert
10
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,55000 Kč373,55 Kč
10317,44800 Kč3 174,48 Kč
25297,55840 Kč7 438,96 Kč
50283,35960 Kč14 167,98 Kč
100269,83900 Kč26 983,90 Kč
250252,95788 Kč63 239,47 Kč
500240,89956 Kč120 449,78 Kč
Manufacturers Standard Package
Unit Price without VAT:373,55000 Kč
Unit Price with VAT:451,99550 Kč