
79875-RFX | |
|---|---|
DigiKey Part Number | ARFX1082-ND |
Manufacturer | |
Manufacturer Product Number | 79875-RFX |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Clamp, 1 Contact, 1 Gasket, 1 Top Hat, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 6 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,52100 Kč | 1 195,21 Kč |
| 25 | 112,02000 Kč | 2 800,50 Kč |
| 50 | 106,66980 Kč | 5 333,49 Kč |
| 100 | 101,57570 Kč | 10 157,57 Kč |
| 250 | 95,21752 Kč | 23 804,38 Kč |
| 500 | 90,67566 Kč | 45 337,83 Kč |
| 1 000 | 86,35092 Kč | 86 350,92 Kč |
| 2 500 | 80,95166 Kč | 202 379,15 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |







