
031-4320 | |
|---|---|
DigiKey Part Number | ARF1679-ND |
Manufacturer | |
Manufacturer Product Number | 031-4320 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,55000 Kč | 281,55 Kč |
| 10 | 239,35900 Kč | 2 393,59 Kč |
| 25 | 224,35520 Kč | 5 608,88 Kč |
| 50 | 213,64380 Kč | 10 682,19 Kč |
| 100 | 203,44750 Kč | 20 344,75 Kč |
| 300 | 188,28413 Kč | 56 485,24 Kč |
| 500 | 181,62512 Kč | 90 812,56 Kč |
| 1 000 | 172,96738 Kč | 172 967,38 Kč |
| Unit Price without VAT: | 281,55000 Kč |
|---|---|
| Unit Price with VAT: | 340,67550 Kč |







