



122248 | |
|---|---|
DigiKey Part Number | ACX1113-ND |
Manufacturer | |
Manufacturer Product Number | 122248 |
Description | CONN TNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCB.SMAFST.2H.A.HT | Taoglas Limited | 8 186 | 931-1178-ND | 81,47000 Kč | Similar |
| PCB.SMAFST.2H.B.HT | Taoglas Limited | 207 | 931-1179-ND | 75,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 10 | 112,65400 Kč | 1 126,54 Kč |
| 25 | 105,59480 Kč | 2 639,87 Kč |
| 50 | 100,55520 Kč | 5 027,76 Kč |
| 100 | 95,75300 Kč | 9 575,30 Kč |
| 300 | 88,61227 Kč | 26 583,68 Kč |
| 500 | 85,47740 Kč | 42 738,70 Kč |
| 1 000 | 81,40064 Kč | 81 400,64 Kč |
| 2 500 | 76,31051 Kč | 190 776,27 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |
















